Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 880

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$44.10

(exc. GST)

$48.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100$0.441$44.10-
200 +$0.43$43.002%

*price indicative

RS Stock No.:
180-8967
Distrelec Article No.:
304-30-148
Mfr. Part No.:
SDR0604-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

880mA

Package/Case

0604

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

250mΩ

Maximum Operating Temperature

125°C

Series

SDR0604

Inductance Tolerance

±10 %

Height

4.8mm

Depth

5.8mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Diameter

5.8mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

24

Available in E12 series

Low profile of only 3.3 mm

High inductance of 15 mH

Applications

Input/output of DC/DC converters

Power supplies for:

- Portable communications equipment

- Camcorders

- LCD TVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy