Bourns, SDR1307, 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- RS Stock No.:
- 874-9734
- Mfr. Part No.:
- SDR1307-151KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.80
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $1.36 | $6.80 |
*price indicative
- RS Stock No.:
- 874-9734
- Mfr. Part No.:
- SDR1307-151KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | 1307 | |
| Packaging | Reel | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1307 | |
| Depth | 13mm | |
| Height | 7mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case 1307 | ||
Packaging Reel | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR1307 | ||
Depth 13mm | ||
Height 7mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SDR1307 Series Wire Wound Chokes
Related links
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 4.5 A Idc Q:28
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 0.85 A Idc Q:10
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- Bourns 0603 Unshielded Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 750 mA Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
