Murata, LQH, 1515 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1 A Idc
- RS Stock No.:
- 786-7027
- Mfr. Part No.:
- LQH44PN3R3MJ0L
- Brand:
- Murata
This image is representative of the product range
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $0.812 | $8.12 | - |
| 250 - 490 | $0.794 | $7.94 | $4.50 |
| 500 + | $0.78 | $7.80 | $16.00 |
*price indicative
- RS Stock No.:
- 786-7027
- Mfr. Part No.:
- LQH44PN3R3MJ0L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1515 | |
| Packaging | Embossed Tape | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 88mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Height | 1.1mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1A | ||
Package/Case 1515 | ||
Packaging Embossed Tape | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 88mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 4mm | ||
Height 1.1mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
SMT 1515 Inductors (Chokes)
- RS Stock No. 0565234P
- Mfr. Part No. IHLP4040DZEK3R3M01
- RS Stock No. 0565234
- Mfr. Part No. IHLP4040DZEK3R3M01
- RS Stock No. 1674938
- Mfr. Part No. LQH5BPN100MT0L
- RS Stock No. 0565268
- Mfr. Part No. IHLP4040DZEK101M11
Related links
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1 A Idc
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 610 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 380 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.7 A Idc
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.17A Idc
- Murata 4040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc











