Murata, LQH, 1515 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 610 mA Idc
- RS Stock No.:
- 167-5794
- Mfr. Part No.:
- LQH44PN150MJ0L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5794
- Mfr. Part No.:
- LQH44PN150MJ0L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 610mA | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 385mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 1.1mm | |
| Depth | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 25MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 610mA | ||
Package/Case 1515 | ||
Length 4mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 385mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 1.1mm | ||
Depth 4mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 25MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)
Related links
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 610 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 380 mA Idc
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1 A Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.7 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- Murata 1210 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 310 mA Idc
