Murata, LQH, 4040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2 A Idc
- RS Stock No.:
- 167-4973
- Mfr. Part No.:
- LQH44PZ2R2NGRL
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4973
- Mfr. Part No.:
- LQH44PZ2R2NGRL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2A | |
| Package/Case | 4040 | |
| Length | 4mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 88.8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | LQH | |
| Height | 900μm | |
| Depth | 4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2A | ||
Package/Case 4040 | ||
Length 4mm | ||
Packaging Embossed Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 88.8mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series LQH | ||
Height 900μm | ||
Depth 4mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH Series SMD Chip Inductors from Murata
LQH44PN Chip Inductor Series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. Murata LQH Series wirewound Inductors are used for their high inductance and low DC resistance features and are ideal for use in large current and high inductance applications.
Features & Benefits:
LQH44P_GR is a low DC resistance 1515 size wirewound type Power Inductor, utilising unique winding technology
The DC Resistance is lower by about 20% compared to conventional products
Inductance ranges from 0.68 μH to 47 μH and is ideal for Power Supply step-up and step down circuits
Applications in Mobile Computing Devices, such as Tablets and Electronic Books
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 4040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2 A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH Wire-Wound 900mA Idc
- Murata 4040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH 1.6 A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH Wire-Wound 1.7A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 1.1A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 1.7A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH Wire-Wound 2.5A Idc
