Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.1 nH ±0.1 nH 750 mA Idc Q:25
- RS Stock No.:
- 785-5113
- Mfr. Part No.:
- LQW15AN4N1B00D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-5113
- Mfr. Part No.:
- LQW15AN4N1B00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.1nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 70mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | LQW | |
| Depth | 600μm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 10GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.1nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 70mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Series LQW | ||
Depth 600μm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 10GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB Hub 172 mm 30 mm 142mm
- StarTech.com 3 Port USB 3.0 USB C Hub 142 mm 0.6 in 3.1in
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 3 Port USB 3.0 USB Hub 34 mm 18 mm 110mm
- StarTech.com 3 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
