Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- RS Stock No.:
- 785-5096
- Mfr. Part No.:
- LQW15AN3N9B00D
- Brand:
- Murata
This image is representative of the product range
Add 2500 more to save $10.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.36
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 4,400 unit(s) shipping from 01 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.136 | $1.36 | - |
| 2500 - 4990 | $0.132 | $1.32 | $10.00 |
| 5000 + | $0.13 | $1.30 | $30.00 |
*price indicative
- RS Stock No.:
- 785-5096
- Mfr. Part No.:
- LQW15AN3N9B00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.9nH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 70mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 500μm | |
| Termination Style | Solder | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 10GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.9nH | ||
Maximum DC Current 750mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 70mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 500μm | ||
Termination Style Solder | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 10GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.1 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.9 nH ±0.1 nH 750 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH ±0.1 nH 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.1 nH 1 A Idc Q:10
- Murata 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13
