StarTech.com 3 Port USB 3.0 USB Hub, USB Bus Powered, 16.5 in 0.6 in 2in
- RS Stock No.:
- 256-6910
- Distrelec Article No.:
- 303-79-034
- Mfr. Part No.:
- 5G3AGBB-USB-A-HUB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$104.63
(exc. GST)
$115.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.63 |
*price indicative
- RS Stock No.:
- 256-6910
- Distrelec Article No.:
- 303-79-034
- Mfr. Part No.:
- 5G3AGBB-USB-A-HUB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 3 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Height | 0.6in | |
| Standards/Approvals | RoHS | |
| Width | 2in | |
| Depth | 16.5in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 3 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Height 0.6in | ||
Standards/Approvals RoHS | ||
Width 2in | ||
Depth 16.5in | ||
- COO (Country of Origin):
- CN
StarTech.com USB Hub, 30cm Cable Length, Ethernet Adapter Included - 5G3AGBB-USB-A-HUB
Got too many gadgets and too few sockets? Try this USB hub from StarTech.com. It gives your laptop three additional USB-A ports as well as a Gigabit Ethernet port, so you've got what you need to connect multiple devices. It's a versatile option to keep on hand when you're working from home.
Features & Benefits
Bridges the gap As this product is backwards compatible, you can use it with both legacy and modern tech peripherals.
Stay on the goThanks to the hub's compact dimensions of 420 (L) x 50 (W) x 15mm (H), it's a cinch to pop into your laptop bag.
• Corrosion-resistant plastic housing is safe to use in humid locations
• Status LEDs for quick visual checks
• Fast maximum data transfer rate of 5Gbps
FAQs
What operating systems are compatible with this USB hub?You can use this versatile accessory with most operating systems including Windows, Android, Linux, Mac and Chrome.
Related links
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB Hub 34 mm 18 mm 110mm
- StarTech.com 3 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 3 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 18 mm 112mm

