Bourns, SRN3010, 3010 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:7
- RS Stock No.:
- 772-9650
- Mfr. Part No.:
- SRN3010-1R5Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | $0.507 | $5.07 |
| 500 - 990 | $0.494 | $4.94 |
| 1000 + | $0.487 | $4.87 |
*price indicative
- RS Stock No.:
- 772-9650
- Mfr. Part No.:
- SRN3010-1R5Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 2A | |
| Package/Case | 3010 | |
| Length | 3mm | |
| Maximum DC Resistance | 91mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN3010 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 3mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 7 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 2A | ||
Package/Case 3010 | ||
Length 3mm | ||
Maximum DC Resistance 91mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRN3010 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 3mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 7 | ||
- COO (Country of Origin):
- TW
SRN3010 Series Semi Magnetically Shielded Wire Wound Chokes
SRN3010 Series Miniature SMD Semi-shielded Power Inductors.
Component height of 1.0mm
Inductance range from 1 to 47μH
Rated current of up to 2.3A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; HDDs; Cell phones; Televisions, LCD displays
Related links
- Bourns 3010 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:7
- Bourns 3010 Surface Mount Inductor with a Ferrite Core, 1.2 μH Semi Shielded 2.1 A Idc Q:7
- Bourns 3010 Yes Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.9 A Idc Q:7
- Bourns Semi Shielded ±20 % Q:7
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13
- Bourns 1.5 μH Semi Shielded ±30 % 7 A Idc Q:15
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16
