Bourns, SRN3015, 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $6.50

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.449$4.49-
500 - 990$0.436$4.36$6.50
1000 +$0.43$4.30$19.00

*price indicative

RS Stock No.:
743-5052
Distrelec Article No.:
304-35-379
Mfr. Part No.:
SRN3015-1R5Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

2.1A

Package/Case

3015

Length

3mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

66mΩ

Minimum Operating Temperature

-40°C

Series

SRN3015

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Depth

3mm

Height

1.5mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

130MHz

Minimum Quality Factor

16

Moulded

Yes

Inductor Construction

Semi Shielded

SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN3015 series miniature SMD semi-shielded power inductors feature an inductance range of 1 to 47uH and a rated current up to 2.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Approvals

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy