Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8350
- Mfr. Part No.:
- SRN3010-2R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 96mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 7 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Packaging Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 96mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 7 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRN3010 Series Semi Magnetically Shielded Wire Wound Chokes
SRN3010 Series Miniature SMD Semi-shielded Power Inductors.
Component height of 1.0mm
Inductance range from 1 to 47μH
Rated current of up to 2.3A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; HDDs; Cell phones; Televisions, LCD displays
Related links
- Bourns 3010 Yes Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.9 A Idc Q:7
- Bourns 3010 Surface Mount Inductor with a Ferrite Core, 1.2 μH Semi Shielded 2.1 A Idc Q:7
- Bourns 3010 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:7
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
- Bourns 3012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 1.7 A Idc Q:15
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
