Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-1806
Mfr. Part No.:
SRN8040-1R5Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

7A

Package/Case

0804

Packaging

Reel

Length

8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

30 %

Maximum Operating Temperature

125°C

Series

SRN8040

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

4mm

Height

4mm

Termination Style

Solder

Moulded

Yes

Inductor Construction

Semi Shielded

Minimum Quality Factor

13

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 7A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy