Bourns, SRN3010, 3010 Yes Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.9 A Idc Q:7
- RS Stock No.:
- 772-9654
- Mfr. Part No.:
- SRN3010-2R2M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 772-9654
- Mfr. Part No.:
- SRN3010-2R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
SRN3010 Series Semi Magnetically Shielded Wire Wound Chokes
SRN3010 Series Miniature SMD Semi-shielded Power Inductors.
Component height of 1.0mm
Inductance range from 1 to 47μH
Rated current of up to 2.3A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; HDDs; Cell phones; Televisions, LCD displays
Related links
- Bourns 3010 Surface Mount Inductor with a Ferrite Core, 1.2 μH Semi Shielded 2.1 A Idc Q:7
- Bourns 3010 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:7
- Bourns Semi Shielded ±20 % Q:7
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer ±5 % 300 mA Idc Q:13
- Murata 50 mA Idc 0603 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 56 nH Multilayer±2 % Q:17
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
