Bourns, SRN3015, 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc Q:16
- RS Stock No.:
- 743-5071
- Distrelec Article No.:
- 304-35-378
- Mfr. Part No.:
- SRN3015-100M
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save $3.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 210 unit(s) shipping from 16 November 2026
- Plus 340 unit(s) shipping from 16 November 2026
- Plus 11,350 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | $0.368 | $3.68 | - |
| 500 - 990 | $0.361 | $3.61 | $3.50 |
| 1000 + | $0.354 | $3.54 | $14.00 |
*price indicative
- RS Stock No.:
- 743-5071
- Distrelec Article No.:
- 304-35-378
- Mfr. Part No.:
- SRN3015-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1A | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 276mΩ | |
| Series | SRN3015 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 16 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1A | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 276mΩ | ||
Series SRN3015 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 16 | ||
Moulded Yes | ||
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Approvals
- RS Stock No. 1729559
- Mfr. Part No. SRN3015-100M
- RS Stock No. 7435074
- Mfr. Part No. SRN3015-150M
- RS Stock No. 7729711
- Mfr. Part No. SRN4018-100M
- RS Stock No. 8507445
- Mfr. Part No. SRN4012T-4R7M
Related links
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc Q:16
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc Q:15
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:14
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 290 mA
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32











