Bourns, SRN1060, 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.15 A Idc Q:16

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$331.80

(exc. GST)

$364.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 600$0.553$331.80-
1200 - 1800$0.539$323.402%
2400 +$0.531$318.603%

*price indicative

RS Stock No.:
172-9714
Mfr. Part No.:
SRN1060-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

3.15A

Package/Case

1060

Packaging

Reel

Length

9.8mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

72mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRN1060

Core Material

Ferrite

Standards/Approvals

RoHS

Height

6mm

Depth

10mm

Termination Style

Solder

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

16

COO (Country of Origin):
CN

SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes


SRN1060 Series Miniature SMD Semi-shielded Power Inductors.

High inductance

Inductance range from 10 to 470μH

Rated current of up to 5.4A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy