Bourns, SRN3015, 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- RS Stock No.:
- 172-7057
- Mfr. Part No.:
- SRN3015-150M
- Brand:
- Bourns
This image is representative of the product range
Add 4000 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$628.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.314 | $628.00 | - |
| 4000 - 6000 | $0.306 | $612.00 | $32.00 |
| 8000 + | $0.301 | $602.00 | $104.00 |
*price indicative
- RS Stock No.:
- 172-7057
- Mfr. Part No.:
- SRN3015-150M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 3015 | |
| Packaging | Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 422mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN3015 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.5mm | |
| Termination Style | Solder | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 33MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 800mA | ||
Package/Case 3015 | ||
Packaging Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 422mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN3015 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.5mm | ||
Termination Style Solder | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 33MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 24 | ||
- COO (Country of Origin):
- TW
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Approvals
- RS Stock No. 7435074
- Mfr. Part No. SRN3015-150M
- RS Stock No. 7435068
- Mfr. Part No. SRN3015-4R7M
- RS Stock No. 1729559
- Mfr. Part No. SRN3015-100M
- RS Stock No. 7435071
- Mfr. Part No. SRN3015-100M
Related links
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc Q:15
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:14
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc Q:16
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14









