Bourns, SRN3015, 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14
- RS Stock No.:
- 466-219
- Mfr. Part No.:
- SRN3015-3R3M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.05
(exc. GST)
$1.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | $0.525 | $1.05 |
| 50 - 198 | $0.455 | $0.91 |
| 200 - 998 | $0.335 | $0.67 |
| 1000 + | $0.265 | $0.53 |
*price indicative
- RS Stock No.:
- 466-219
- Mfr. Part No.:
- SRN3015-3R3M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 3015 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.92Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN3015 | |
| Core Material | Ferrite | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 145MHz | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.6A | ||
Package/Case 3015 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.92Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN3015 | ||
Core Material Ferrite | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 145MHz | ||
Minimum Quality Factor 14 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- MY
The Bourns Semi-shielded power inductors feature semi-shielded construction for minimized interference and a miniature size for space-efficient designs. With a component height of just 1.5 mm, they are ideal for compact applications.
RoHS compliant
Halogen free
Related links
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:14
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc Q:15
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc Q:16
- Bourns 03015 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.1 A Idc Q:14
