Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- RS Stock No.:
- 736-1879
- Distrelec Article No.:
- 304-36-231
- Mfr. Part No.:
- 7447462010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 736-1879
- Distrelec Article No.:
- 304-36-231
- Mfr. Part No.:
- 7447462010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 5075 | |
| Length | 6mm | |
| Packaging | Bag and Carton | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-TI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Height | 8.5mm | |
| Diameter | 6mm | |
| Termination Style | Radial | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Self Resonant Frequency | 140MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 8.5A | ||
Package/Case 5075 | ||
Length 6mm | ||
Packaging Bag and Carton | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-TI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 6mm | ||
Core Material Ferrite | ||
Height 8.5mm | ||
Diameter 6mm | ||
Termination Style Radial | ||
Standards/Approvals REACH, RoHS | ||
Maximum Self Resonant Frequency 140MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Inductor
Radial through-hole inductor filter choke, with high saturation core material.
Small 6x8mm size
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance
Applications
Signal filtering
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators
Wurth Leaded Inductors (Chokes)
- RS Stock No. 1633335
- Mfr. Part No. 744772033
Each (In a Tray of 140)
$1.341
- RS Stock No. 4324344
- Mfr. Part No. 744772033
Each (In a Pack of 10)
$1.343
- RS Stock No. 7361885
- Mfr. Part No. 7447462100
Each (In a Bag of 5)
$1.284
- RS Stock No. 1633727
- Mfr. Part No. 7447462100
Each (In a Bag of 400)
$0.921
Related links
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- Wurth Elektronik 5075 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 270 mA Idc









