Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- RS Stock No.:
- 736-1898
- Distrelec Article No.:
- 304-36-237
- Mfr. Part No.:
- 7447462221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 145 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $1.284 | $6.42 |
*price indicative
- RS Stock No.:
- 736-1898
- Distrelec Article No.:
- 304-36-237
- Mfr. Part No.:
- 7447462221
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 5075 | |
| Packaging | Bag and Carton | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TI | |
| Inductance Tolerance | ±10 % | |
| Depth | 6mm | |
| Height | 8.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Diameter | 6mm | |
| Termination Style | Radial | |
| Maximum Self Resonant Frequency | 4.2MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 500mA | ||
Package/Case 5075 | ||
Packaging Bag and Carton | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 1.2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TI | ||
Inductance Tolerance ±10 % | ||
Depth 6mm | ||
Height 8.5mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Diameter 6mm | ||
Termination Style Radial | ||
Maximum Self Resonant Frequency 4.2MHz | ||
Inductor Construction Wirewound | ||
Wurth WE-TI Series Radial Inductor
Applications
Wurth Leaded Inductors (Chokes)
- RS Stock No. 7361898P
- Mfr. Part No. 7447462221
- RS Stock No. 7361891
- Mfr. Part No. 7447462152
- RS Stock No. 7361888
- Mfr. Part No. 7447462101
- RS Stock No. 7361888P
- Mfr. Part No. 7447462101
Related links
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 270 mA Idc








