Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 bag of 400 units)*

$368.40

(exc. GST)

$405.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
  • Plus 400 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
400 - 1600$0.921$368.40-
2000 +$0.829$331.609%

*price indicative

RS Stock No.:
163-3727
Mfr. Part No.:
7447462100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2.6A

Package/Case

5075

Packaging

Bag and Carton

Length

6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

80mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-TI

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

6mm

Termination Style

Radial

Core Material

Ferrite

Diameter

6mm

Height

8.5mm

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-TI Series Radial Inductor


Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size

Maximum Current up to 8.5A

High quality

High self-resonant frequency

Low d.c. resistance

Applications


Signal filtering

Decoupling tasks

Power supply filter

EMI filter

Low power switch mode regulators

Wurth Leaded Inductors (Chokes)


Each (In a Bag of 5)
$1.284
Each (In a Bag of 5)
$1.284
Each (Supplied in a Bag)
$1.284
Each (In a Tray of 140)
$1.341

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy