Bourns, SRR1206, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- RS Stock No.:
- 736-1393
- Mfr. Part No.:
- SRR1206-101YL
- Brand:
- Bourns
This image is representative of the product range
Add 150 more to save $1.95
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 left, shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $1.068 | $10.68 | - |
| 150 - 290 | $1.055 | $10.55 | $1.95 |
| 300 + | $1.025 | $10.25 | $12.90 |
*price indicative
- RS Stock No.:
- 736-1393
- Mfr. Part No.:
- SRR1206-101YL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1206 | |
| Length | 12.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Series | SRR1206 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.1A | ||
Package/Case 1206 | ||
Length 12.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Series SRR1206 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 12.7mm | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6MHz | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Wirewound | ||
SRR1206 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 7361393P
- Mfr. Part No. SRR1206-101YL
- RS Stock No. 1729754
- Mfr. Part No. SRR1208-330YL
- RS Stock No. 6934568P
- Mfr. Part No. SRR1208-470YL
- RS Stock No. 1727179
- Mfr. Part No. SRR1208-470YL
Related links
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- Bourns 1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 1.6A Idc Q:22
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13









