Bourns, SRN1060, 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- RS Stock No.:
- 172-9716
- Mfr. Part No.:
- SRN1060-471M
- Brand:
- Bourns
This image is representative of the product range
Add 1200 more to save $15.60
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$314.40
(exc. GST)
$345.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $0.524 | $314.40 | - |
| 1200 - 1800 | $0.511 | $306.60 | $15.60 |
| 2400 + | $0.503 | $301.80 | $50.40 |
*price indicative
- RS Stock No.:
- 172-9716
- Mfr. Part No.:
- SRN1060-471M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | 1060 | |
| Length | 9.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 950mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | SRN1060 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case 1060 | ||
Length 9.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 950mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series SRN1060 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW
SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes
- RS Stock No. 7729818
- Mfr. Part No. SRN1060-471M
- RS Stock No. 7729818P
- Mfr. Part No. SRN1060-471M
- RS Stock No. 7729815
- Mfr. Part No. SRN1060-331M
- RS Stock No. 7729815P
- Mfr. Part No. SRN1060-331M
Related links
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.4 A Idc Q:20
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc Q:25
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 3.85 A Idc Q:25
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.15 A Idc Q:16
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 2.5 A Idc Q:16







