Bourns, SRR1206, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- RS Stock No.:
- 180-8969
- Mfr. Part No.:
- SRR1206-120ML
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$67.10
(exc. GST)
$73.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $0.671 | $67.10 |
| 200 - 200 | $0.655 | $65.50 |
| 300 + | $0.645 | $64.50 |
*price indicative
- RS Stock No.:
- 180-8969
- Mfr. Part No.:
- SRR1206-120ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 12μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 1206 | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 38Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR1206 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 6.5mm | |
| Depth | 12.7mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Minimum Quality Factor | 18 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 12μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 1206 | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 38Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRR1206 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 6.5mm | ||
Depth 12.7mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Minimum Quality Factor 18 | ||
Inductor Construction Shielded | ||
- RS Stock No. 1808928
- Mfr. Part No. SRR1206-120ML
- RS Stock No. 8749857P
- Mfr. Part No. SRR1206-100ML
- RS Stock No. 1809010
- Mfr. Part No. SRR1210-470M
- RS Stock No. 1808976
- Mfr. Part No. SRR1280-470M
Related links
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns 1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 1.6A Idc Q:22
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 18 μH ±20 % 5.5 A Idc Q:13
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18












