Bourns, SRR1206, 1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 1.6A Idc Q:22
- RS Stock No.:
- 693-4524
- Mfr. Part No.:
- SRR1206-470YL
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-4524
- Mfr. Part No.:
- SRR1206-470YL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 1206 | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 6.5mm | |
| Dimensions | 12.7 x 12.7 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 130mΩ | |
| Series | SRR1206 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 22 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 1206 | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 6.5mm | ||
Dimensions 12.7 x 12.7 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 130mΩ | ||
Series SRR1206 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 22 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 220 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.6A Idc
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- Bourns 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.15A Idc Q:22
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns 22 μH ±20% Wire-Wound 1.2A Idc Q:10
