Murata, LQH, 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- RS Stock No.:
- 725-5349
- Mfr. Part No.:
- LQH66SN102M03L
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 unit)*
$2.80
(exc. GST)
$3.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 346 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.80 |
*price indicative
- RS Stock No.:
- 725-5349
- Mfr. Part No.:
- LQH66SN102M03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 160mA | |
| Package/Case | 2525 | |
| Length | 6.3mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.86Ω | |
| Maximum Operating Temperature | 80°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Depth | 6.3mm | |
| Termination Style | Solder | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.7MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 160mA | ||
Package/Case 2525 | ||
Length 6.3mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.86Ω | ||
Maximum Operating Temperature 80°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Depth 6.3mm | ||
Termination Style Solder | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.7MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
SMT 2525 Inductors (Chokes)
- RS Stock No. 7255349P
- Mfr. Part No. LQH66SN102M03L
Each (Supplied on a Reel)
$2.80
- RS Stock No. 1065324
- Mfr. Part No. LQH43PN101M26L
Each (In a Pack of 20)
$0.547
- RS Stock No. 7866863
- Mfr. Part No. LQH32PN101MN0L
Each (In a Bag of 10)
$0.312
- RS Stock No. 1065324P
- Mfr. Part No. LQH43PN101M26L
Each (Supplied on a Reel)
$0.547
Related links
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- TDK 1 mH ±20 % 160 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 760 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4.7 A Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.6 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 160 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40








