Wurth Elektronik, WE-TPC, 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 160 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.96

(exc. GST)

$13.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.392$11.96-
125 - 245$2.334$11.672%
250 +$2.296$11.484%

*price indicative

RS Stock No.:
669-0261
Distrelec Article No.:
304-34-185
Mfr. Part No.:
744062102
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

160mA

Package/Case

6823

Packaging

Tape & Reel

Length

6.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

5Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Height

2.3mm

Core Material

Ferrite

Depth

6.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 6.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy