Murata, LQH, 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 760 mA Idc
- RS Stock No.:
- 167-5588
- Mfr. Part No.:
- LQH66SN470M03L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$586.60
(exc. GST)
$645.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 350 | $1.676 | $586.60 |
| 700 - 1050 | $1.634 | $571.90 |
| 1400 + | $1.609 | $563.15 |
*price indicative
- RS Stock No.:
- 167-5588
- Mfr. Part No.:
- LQH66SN470M03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 760mA | |
| Package/Case | 2525 | |
| Packaging | Embossed Tape | |
| Length | 6.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 238mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.7mm | |
| Termination Style | Solder | |
| Depth | 6.3mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 760mA | ||
Package/Case 2525 | ||
Packaging Embossed Tape | ||
Length 6.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 238mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.7mm | ||
Termination Style Solder | ||
Depth 6.3mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
SMT 2525 Inductors (Chokes)
Related links
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 760 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.6 A Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4.7 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 380 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 280 mA Idc
