Silicon Labs Surface, SOT-23, 3-Pin
- RS Stock No.:
- 144-6549
- Mfr. Part No.:
- Si7201-B-07-IVR
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-6549
- Mfr. Part No.:
- Si7201-B-07-IVR
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Type | Hall Effect Sensors | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Type Hall Effect Sensors | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q100 | ||
Si720x Series Hall Effect Magnetic Sensors
A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.
• Industry-leading sensitivity allows use with larger Air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
• Unipolar switching and Latch versions available
• Compact 3-pin SOT23 package
• AEC-Q100 Qualified for automotive applications
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs Surface Mount 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V 3-Pin
