Murata, LQH, 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- RS Stock No.:
- 161-8034
- Mfr. Part No.:
- LQH66SN102M03L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$586.60
(exc. GST)
$645.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 350 | $1.676 | $586.60 |
| 700 - 1050 | $1.634 | $571.90 |
| 1400 + | $1.609 | $563.15 |
*price indicative
- RS Stock No.:
- 161-8034
- Mfr. Part No.:
- LQH66SN102M03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 160mA | |
| Package/Case | 2525 | |
| Packaging | Embossed Tape | |
| Length | 6.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.86Ω | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Maximum Operating Temperature | 80°C | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 6.3mm | |
| Height | 4.7mm | |
| Maximum Self Resonant Frequency | 1.7MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 160mA | ||
Package/Case 2525 | ||
Packaging Embossed Tape | ||
Length 6.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.86Ω | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Maximum Operating Temperature 80°C | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 6.3mm | ||
Height 4.7mm | ||
Maximum Self Resonant Frequency 1.7MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
SMT 2525 Inductors (Chokes)
- RS Stock No. 7255349P
- Mfr. Part No. LQH66SN102M03L
Each (Supplied on a Reel)
$2.80
- RS Stock No. 7255349
- Mfr. Part No. LQH66SN102M03L
Each
$2.80
- RS Stock No. 1065324
- Mfr. Part No. LQH43PN101M26L
Each (In a Pack of 20)
$0.547
- RS Stock No. 1065324P
- Mfr. Part No. LQH43PN101M26L
Each (Supplied on a Reel)
$0.547
Related links
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- TDK 1 mH ±20 % 160 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 760 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4.7 A Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.6 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 160 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40









