Bourns, SRP5015TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 22 μH ±20% Wire-Wound 1.2A Idc Q:10
- RS Stock No.:
- 905-4848
- Mfr. Part No.:
- SRP5015TA-220M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-4848
- Mfr. Part No.:
- SRP5015TA-220M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 1.2A | |
| Length | 5.7mm | |
| Depth | 1.3mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 5.2mm | |
| Dimensions | 5.7 x 1.3 x 5.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 466mΩ | |
| Series | SRP5015TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 13MHz | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 1.2A | ||
Length 5.7mm | ||
Depth 1.3mm | ||
Automotive Standard AEC-Q200 | ||
Height 5.2mm | ||
Dimensions 5.7 x 1.3 x 5.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 466mΩ | ||
Series SRP5015TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 13MHz | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Taiyo Yuden Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.2A Idc
- Bourns 22 μH Wire-Wound 12A Idc Q:20
- Panasonic ELLATP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.2A Idc
- TDK 22 μH ±20% Wire-Wound 1.2A Idc
- Bourns 5015 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 2.1 A Idc Q:10
- Bourns 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10
- Bourns 1 μH ±20% Wire-Wound 15A Idc Q:10
- Wurth 33 μH ±15% Shielded 1.2A Idc
