TDK, SLF, 7030 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.6A Idc
- RS Stock No.:
- 604-4769
- Mfr. Part No.:
- SLF7030T-4R7M1R6-PF
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-4769
- Mfr. Part No.:
- SLF7030T-4R7M1R6-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 7030 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 3mm | |
| Dimensions | 7 x 7 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 36mΩ | |
| Series | SLF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 7030 | ||
Length 7mm | ||
Depth 7mm | ||
Height 3mm | ||
Dimensions 7 x 7 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 36mΩ | ||
Series SLF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK 220 μH ±20% Wire-Wound 1.6A Idc
- Bourns 1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 1.6A Idc Q:22
- TDK 680 μH ±20% Wire-Wound 730mA Idc
- TDK 150 μH ±20% Wire-Wound 790mA Idc
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 430mA Idc
