TE Connectivity, 3650, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.75

(exc. GST)

$6.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,160 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 490$0.575$5.75
500 - 990$0.56$5.60
1000 +$0.553$5.53

*price indicative

Packaging Options:
RS Stock No.:
532-3106
Mfr. Part No.:
36501JR33JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wirewound Surface Mount Inductor

Inductance

330nH

Maximum DC Current

100mA

Package/Case

0603

Packaging

Reel

Length

1.8mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

3.8Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

3650

Inductance Tolerance

±5 %

Termination Style

Solder

Standards/Approvals

RoHS

Height

1.02mm

Core Material

Ferrite

Depth

1.12mm

Maximum Self Resonant Frequency

900MHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

COO (Country of Origin):
TW

Tyco 0603 3650 Series Wire Wound Inductors


0603 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy