Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 85 mA Idc Q:30
- RS Stock No.:
- 167-5697
- Mfr. Part No.:
- LQW18ANR33J00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$292.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.073 | $292.00 |
| 8000 - 36000 | $0.071 | $284.00 |
| 40000 + | $0.064 | $256.00 |
*price indicative
- RS Stock No.:
- 167-5697
- Mfr. Part No.:
- LQW18ANR33J00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 330nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 85mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Height | 800μm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 800MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 330nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 85mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 5.5Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 800μm | ||
Height 800μm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 800MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 85 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 80 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 75 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±2 % 80 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 220 mA Idc Q:34
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38
