TE Connectivity, 3650, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.64

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.564$5.64-
500 - 990$0.549$5.492%
1000 +$0.54$5.404%

*price indicative

RS Stock No.:
532-3128
Distrelec Article No.:
304-63-678
Mfr. Part No.:
36501JR39JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

390nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

0603

Packaging

Reel

Length

1.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.35Ω

Pin Count

2

Series

3650

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Standards/Approvals

RoHS

Height

1.02mm

Depth

1.12mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

900MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
TW

Tyco 0603 3650 Series Wire Wound Inductors


0603 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy