TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
- RS Stock No.:
- 532-3522
- Mfr. Part No.:
- 36502AR33JTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$4.70
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,810 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.47 | $4.70 |
| 500 - 990 | $0.457 | $4.57 |
| 1000 + | $0.451 | $4.51 |
*price indicative
- RS Stock No.:
- 532-3522
- Mfr. Part No.:
- 36502AR33JTDG
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 330nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 310mA | |
| Package/Case | 0805 | |
| Length | 2.29mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | 3650 | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 1.73mm | |
| Height | 1.52mm | |
| Maximum Self Resonant Frequency | 600MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 48 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 330nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 310mA | ||
Package/Case 0805 | ||
Length 2.29mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.4Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series 3650 | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 1.73mm | ||
Height 1.52mm | ||
Maximum Self Resonant Frequency 600MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 48 | ||
- COO (Country of Origin):
- TW
0805 - 3650 Series
Related links
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 310 mA Idc
- TE Connectivity 0805 Wirewound Surface Mount Inductor 300 nH ±5 % 330 mA Idc Q:48
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 220 mA Idc Q:45
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 500 mA Idc Q:50
