Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
279-8033
Mfr. Part No.:
45222C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

4.5A

Length

7.3mm

Automotive Standard

No

Shielding

Yes

Series

4500

Inductance Tolerance

±30 %

Standards/Approvals

No

Depth

3.55mm

COO (Country of Origin):
CN
The Murata Power Solutions 4500 series is a lower profile version of our 4600 series range of bobbin-wound, shielded inductors. They are suitable for power line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges and routers, and high frequency wireless communication devices.

RoHS compliant

Bobbin format

Low EMI

Compact size

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy