Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- RS Stock No.:
- 125-2421
- Mfr. Part No.:
- 45104C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$786.00
(exc. GST)
$865.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.786 | $786.00 |
| 2000 - 3000 | $0.766 | $766.00 |
| 4000 + | $0.754 | $754.00 |
*price indicative
- RS Stock No.:
- 125-2421
- Mfr. Part No.:
- 45104C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 700mA | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 710mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 4500 | |
| Depth | 3.55mm | |
| Standards/Approvals | RoHS | |
| Height | 7.3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 10kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 700mA | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 710mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 4500 | ||
Depth 3.55mm | ||
Standards/Approvals RoHS | ||
Height 7.3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 10kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
4500 Series Shielded Wire Wound Inductors
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 470 μH -30 to 50 % 700 mA Idc
- Murata Power Solutions 3.3 mH Leaded Inductor Q:45 1.428 Ω Rdc, 1400
- Murata Power Solutions 6.8 mH Ferrite Bobbin Bobbin Inductor Q:47 2.3 Ω Rdc, 1400
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
