Murata, 4500 Shielded Surface Mount Inductor 22 μH ±20 % 1.35 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$1.078$10.78-
50 - 90$1.058$10.581%
100 - 490$1.04$10.403%
500 +$1.022$10.225%

*price indicative

Packaging Options:
RS Stock No.:
230-7877
Mfr. Part No.:
45223C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.35A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

3.55mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

180mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

4500

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS, J-STD-020-C

Height

3.55mm

Depth

7.3mm

Moulded

Yes

Inductor Construction

Shielded

RoHS Status: Exempt

The Murata SMT shielded inductor is 22 uH and rated current is 1.35 A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC curr

SMT Shielded

High quality and low DC resistance.

Low voltage drop

High temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy