Murata Power Solutions, 3500 Shielded Surface Mount Inductor 4.7 μH 3.6 A Idc
- RS Stock No.:
- 170-9294
- Mfr. Part No.:
- 36472C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9294
- Mfr. Part No.:
- 36472C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.6A | |
| Length | 6.8mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 41mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 3500 | |
| Height | 4.2mm | |
| Depth | 7.6mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.6A | ||
Length 6.8mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 41mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 3500 | ||
Height 4.2mm | ||
Depth 7.6mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
3500 Series Flat Coil Wire Wound Chokes
3500 Series flat coil SM Power Inductors with a small footprint
Ideal for high power designs demanding reliability in high temperature environments
Provides filtering or energy storage
UK 94V-0 packaging materials
Applications: portable devices, computers and telecom equipment
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 4.7 μH 3.6 A Idc
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 1 μH ±25 % 9.5 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Murata Power Solutions Embossed Tape Shielded Surface Mount Inductor with a Metal Core, 0.33 μH Shielded
- Murata Power Solutions Embossed Tape Shielded Surface Mount Inductor with a Metal Alloy Core, 0.47 μH
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
