TE Connectivity, Sigma 3615, Tape & Reel Unshielded Surface Mount Inductor with a Iron Core, 10 μH 10 % 620 mA Idc Q:35

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$23,206.00

(exc. GST)

$25,527.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$23.206$23,206.00
2000 - 2000$22.278$22,278.00
3000 - 3000$21.421$21,421.00
4000 - 4000$20.627$20,627.00
5000 +$19.891$19,891.00

*price indicative

RS Stock No.:
267-4919
Mfr. Part No.:
1624097-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

620mA

Package/Case

Tape & Reel

Packaging

Tape & Reel

Length

13mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

6Ω

Inductance Tolerance

10 %

Maximum Operating Temperature

100°C

Series

Sigma 3615

Standards/Approvals

RoHS, REACH

Core Material

Iron

Depth

5.3mm

Height

5.3mm

Maximum Self Resonant Frequency

42MHz

Minimum Quality Factor

35

Moulded

No

Inductor Construction

Wirewound

The TE Connectivity 820 μH molded surface mount inductor has 15.1 Ω DC resistance.

Inductor quality factor is 60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy