TE Connectivity, Sigma 3650, 0603 Multilayer Surface Mount Inductor 0.0075 μH 5 % 700 mA Idc Q:27
- RS Stock No.:
- 677-807
- Mfr. Part No.:
- 7-1624112-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,302.00
(exc. GST)
$1,432.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.651 | $1,302.00 |
*price indicative
- RS Stock No.:
- 677-807
- Mfr. Part No.:
- 7-1624112-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 0.0075μH | |
| Maximum DC Current | 700mA | |
| Sub Type | Inductor Type | |
| Package/Case | 0603 | |
| Length | 1.8mm | |
| Packaging | Tape & Reel | |
| Maximum DC Resistance | 0.11Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | Sigma 3650 | |
| Termination Style | Surface Mount | |
| Height | 1.02mm | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 27 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 0.0075μH | ||
Maximum DC Current 700mA | ||
Sub Type Inductor Type | ||
Package/Case 0603 | ||
Length 1.8mm | ||
Packaging Tape & Reel | ||
Maximum DC Resistance 0.11Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series Sigma 3650 | ||
Termination Style Surface Mount | ||
Height 1.02mm | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 27 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High Frequency Inductor is a Compact surface-mount component designed for RF and signal conditioning applications requiring high current handling and low resistance. With a 700 mA current rating and just .11 ohm DC resistance, it ensures minimal power loss and efficient performance in high-frequency circuits. Packaged in a 0603 footprint and measuring 1.8 mm in length, it is Ideal for space-constrained designs and automated assembly processes.
Inductance Value is 7.5 nH for RF tuning
Package size code is 0603 for Compact layout
Tolerance is 5 percent for consistent performance
- RS Stock No. 5322894
- Mfr. Part No. 36501J30NJTDG
Each (In a Pack of 10)
$0.464
- RS Stock No. 7740544
- Mfr. Part No. B82787C0513H002
Each
$1.46
- RS Stock No. 7740544P
- Mfr. Part No. B82787C0513H002
Each (Supplied on a Reel)
$1.46
- RS Stock No. 0697469
- Mfr. Part No. IDCS3014ER330M
1 Tape of 1
$0.82
Related links
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.5 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.9 A Idc Q:30
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.7 A Idc Q:25
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 4 A Idc Q:30
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 3 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 4.9 A Idc Q:25
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 1.7 A Idc Q:30











