TE Connectivity, Sigma, 1310 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.7 A Idc Q:25
- RS Stock No.:
- 721-720
- Mfr. Part No.:
- 365710M4R7T
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,404.00
(exc. GST)
$1,545.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.468 | $1,404.00 |
*price indicative
- RS Stock No.:
- 721-720
- Mfr. Part No.:
- 365710M4R7T
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 04.7μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1310 | |
| Length | 1.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 150Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | Sigma | |
| Termination Style | Surface Mount | |
| Depth | 3.2 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 04.7μH | ||
Maximum DC Current 1.7A | ||
Package/Case 1310 | ||
Length 1.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 150Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series Sigma | ||
Termination Style Surface Mount | ||
Depth 3.2 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 4.9 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 06.8 μH 20 % 1.5 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 3 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 3.4 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 5.3 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 5.8 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 03.3 μH 20 % 2.3 A Idc Q:25
- TE Connectivity 0.24 μH 0.2 5 A Idc Q:25
