Murata, 8200, Reel Unshielded Surface Mount Inductor 15 μH ±10 % 400 mA Idc Q:33
- RS Stock No.:
- 230-7882
- Mfr. Part No.:
- 82153C
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,132.50
(exc. GST)
$1,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.453 | $1,132.50 |
| 12500 + | $0.408 | $1,020.00 |
*price indicative
- RS Stock No.:
- 230-7882
- Mfr. Part No.:
- 82153C
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 400mA | |
| Package/Case | Reel | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.56Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Series | 8200 | |
| Height | 2mm | |
| Standards/Approvals | J-STD-020-C, RoHS | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 31MHz | |
| Minimum Quality Factor | 33 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 400mA | ||
Package/Case Reel | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.56Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Series 8200 | ||
Height 2mm | ||
Standards/Approvals J-STD-020-C, RoHS | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 31MHz | ||
Minimum Quality Factor 33 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
RoHS Status: Exempt
Related links
- Murata Reel Unshielded Surface Mount Inductor 15 μH ±10 % 400 mA Idc Q:33
- TE Connectivity Tape & Reel Unshielded Surface Mount Inductor with a Iron Core, 10 μH 10 % 620 mA Idc Q:35
- Murata, 1400 Unshielded Surface Mount Inductor 1 mH ±10 % 2.4 A Idc Q:33
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 180 nH ±5 % 400 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 400 mA Idc Q:12
- Murata 0402 Unshielded Surface Mount Inductor 22 nH Multilayer ±5 % 300 mA Idc Q:8
