Wurth Elektronik, WE-LQ, 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.009$10.09-
100 - 240$0.959$9.594%
250 - 490$0.889$8.8911%
500 - 990$0.816$8.1619%
1000 +$0.786$7.8622%

*price indicative

RS Stock No.:
296-331
Distrelec Article No.:
304-37-734
Mfr. Part No.:
744032220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

220mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.3Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

WE-LQ

Depth

2mm

Core Material

Polystyrene

Height

2mm

Standards/Approvals

RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006

Maximum Self Resonant Frequency

14MHz

Minimum Quality Factor

35

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMT Inductor miniature chip inductor is wound on a special ferrite core. It offers small inductances for compact circuits, high Q at high frequencies, and low DC-resistance. The operating temperature range is –40°C to +125°C, with a recommended reflow solder profile.

EMI-Filtering

RF-circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy