Wurth Elektronik, WE-LQS SMT, 5040 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 400 mA

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.66

(exc. GST)

$9.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.732$8.66-
25 - 45$1.636$8.185%
50 - 95$1.464$7.3215%
100 - 245$1.316$6.5824%
250 +$1.148$5.7433%

*price indicative

Packaging Options:
RS Stock No.:
258-5612
Distrelec Article No.:
304-35-145
Mfr. Part No.:
74404054471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

470μH

Maximum DC Current

400mA

Package/Case

5040

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2950mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQS SMT

Core Material

Manganese Zinc

Standards/Approvals

DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, AEC-Q200

Depth

4mm

Height

4mm

Maximum Self Resonant Frequency

2.5MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.

Robust construction

Compact design Power Inductor

1.7 times more current than compared to an unshielded version

Each (Supplied on a Reel)
$1.732
Each (Supplied on a Reel)
$1.732
Each (On a Tape of 5)
$1.732
Each (On a Tape of 5)
$1.732

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy