SKF 62/22/C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- RS Stock No.:
- 207-7071
- Mfr. Part No.:
- 62/22/C3
- Brand:
- SKF
Subtotal (1 unit)*
$47.86
(exc. GST)
$52.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.86 |
*price indicative
- RS Stock No.:
- 207-7071
- Mfr. Part No.:
- 62/22/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 50mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.65kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Parallel | |
| Series | 62/22 | |
| Standards/Approvals | No | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 50mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.65kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14kN | ||
Bore Type Parallel | ||
Series 62/22 | ||
Standards/Approvals No | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 50mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Open Ends, 22mm ID, 50mm OD - 62/22/C3
Use this versatile ball bearing from SKF to improve the efficiency of machine rotations. It's a deep-groove type of bearing that's precision-engineered to support radial and axial loads in both directions. As it moves smoothly, it keeps friction, vibrations and noise, as well as wear, to a minimum. The C3 design means it has a greater internal clearance than standard bearings, to allow for metal expansion and compression once installed. This makes it suitable for heavy-duty and hot-running applications such as powerful industrial motors.
Features & Benefits
• Comes as one unit with a cylindrical bore shape, for easy installation on shafts
• Stainless steel rolling parts to make it strong and durable
• 19,000r/min limiting speed for use in fast-paced applications
• Dynamic load rating of 14kN, to handle constant heavy loads
Applications
• Domestic appliances
• Automotive industry
• Robotics systems
• Medical equipment
What are the inner and outer dimensions of this ball bearing?
This ball bearing has an inner diameter of 22mm and an outer diameter of 50mm. This makes it a compact solution for use inside smaller machines.
Related links
- SKF 62/22 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- SKF 62/22-2RS1 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 62/22/23 1 Row Ball Bearing - 23 mm ID, 50 mm OD
- NTN 62/22C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22C4 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22ZZ/2AS 1 Row Ball Bearing - 22 mm ID, 50 mm OD
