Wurth Elektronik, WE-LQSA, 5040 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 68 μH Semi Shielded ±20
- RS Stock No.:
- 259-1095
- Mfr. Part No.:
- 78404054680
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1095
- Mfr. Part No.:
- 78404054680
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 970mA | |
| Package/Case | 5040 | |
| Length | 5mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 516mΩ | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQSA | |
| Core Material | Nickel Zinc, Manganese Zinc | |
| Standards/Approvals | DIN ISO 2768, DIN EN 61760-2, JEDEC JS709B, IEC 61249-2-21, REACH, AEC-Q200, RoHS | |
| Height | 4mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Power Inductor | ||
Maximum DC Current 970mA | ||
Package/Case 5040 | ||
Length 5mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 516mΩ | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQSA | ||
Core Material Nickel Zinc, Manganese Zinc | ||
Standards/Approvals DIN ISO 2768, DIN EN 61760-2, JEDEC JS709B, IEC 61249-2-21, REACH, AEC-Q200, RoHS | ||
Height 4mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.
High current semi-shielded power inductor
70% higher saturation current than WE-LQS series
Soft saturation current
Magnetically shielded through magnetic glue
25V maximum peak voltage
- RS Stock No. 2591088
- Mfr. Part No. 78404054100
Each
$2.03
- RS Stock No. 2591094
- Mfr. Part No. 78404054470
Each
$2.73
- RS Stock No. 2591079
- Mfr. Part No. 78404054022
Each
$2.03
- RS Stock No. 2591092
- Mfr. Part No. 78404054150
Each
$2.03
Related links
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 10 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 100 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 4.7 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 1 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20












