Wurth Elektronik, WE-LQS SMT, 5040 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 470 mA
- RS Stock No.:
- 258-5608
- Distrelec Article No.:
- 304-35-143
- Mfr. Part No.:
- 74404054331
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save $2.35
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.48
(exc. GST)
$9.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.696 | $8.48 | - |
| 25 - 45 | $1.602 | $8.01 | $2.35 |
| 50 - 95 | $1.436 | $7.18 | $13.00 |
| 100 - 245 | $1.292 | $6.46 | $40.40 |
| 250 + | $1.128 | $5.64 | $142.00 |
*price indicative
- RS Stock No.:
- 258-5608
- Distrelec Article No.:
- 304-35-143
- Mfr. Part No.:
- 74404054331
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 470mA | |
| Package/Case | 5040 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS SMT | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc | |
| Height | 4mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 330μH | ||
Maximum DC Current 470mA | ||
Package/Case 5040 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2100mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS SMT | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc | ||
Height 4mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 470 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 400 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 720 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 2.2 mH Semi Shielded ±10 % 180 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 1 μH Semi Shielded
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 470 mA Idc
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 1.08 A
