Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1.3 kA Idc Q:14
- RS Stock No.:
- 247-5890
- Mfr. Part No.:
- CWF2414-1R0K
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5890
- Mfr. Part No.:
- CWF2414-1R0K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.3kA | |
| Package/Case | 2414 | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.13Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CWF2414 | |
| Inductance Tolerance | ±10 % | |
| Depth | 1.4mm | |
| Height | 1.3mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 208MHz | |
| Minimum Quality Factor | 14 | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.3kA | ||
Package/Case 2414 | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 0.13Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series CWF2414 | ||
Inductance Tolerance ±10 % | ||
Depth 1.4mm | ||
Height 1.3mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 208MHz | ||
Minimum Quality Factor 14 | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 1 μH inductance with 1.3 A rated current.
High self-resonant frequency
High Q value
Operating temperature is -40 °C to 125 °C
Halogen free
- RS Stock No. 2475900
- Mfr. Part No. CWF2414-6R8K
Each (On a Tape of 10)
$0.221
- RS Stock No. 0466206
- Mfr. Part No. PQ2614BHA-100K
Each (In a Bag of 2)
$5.735
- RS Stock No. 0899168P
- Mfr. Part No. ASPI-8040S-270M-T
Each (Supplied on a Reel)
$0.716
- RS Stock No. 2476160
- Mfr. Part No. SRP7028AA-R56M
Each
$1.65
Related links
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1300 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±10 % 1040 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 2010 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc Q:14












