Bourns, SRN2012T, 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- RS Stock No.:
- 238-8282
- Distrelec Article No.:
- 304-32-856
- Mfr. Part No.:
- SRN2012T-1R0K
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-8282
- Distrelec Article No.:
- 304-32-856
- Mfr. Part No.:
- SRN2012T-1R0K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Sub Type | Semi Shielded Power Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 2012 | |
| Packaging | Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.76Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN2012T | |
| Core Material | Ferrite | |
| Diameter | 1.2mm | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 208MHz | |
| Moulded | No | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Sub Type Semi Shielded Power Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 2012 | ||
Packaging Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Maximum DC Resistance 1.76Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN2012T | ||
Core Material Ferrite | ||
Diameter 1.2mm | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 208MHz | ||
Moulded No | ||
Minimum Quality Factor 14 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns SRN2012T series semi shielded power inductor with inductance of 1 microhenry. It has a tolerance of 10% with operating temperature of -40 °C to +125 °C.
Miniature size
High Q Value
High self-resonant frequency
Low DCR
Halogen free
Related links
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 0.7 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 0.84 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.04 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 0.38 A Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 0.56 A Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 0.34 A Idc
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1300 A Idc Q:14
